BC66NB-04-STD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Quectel
In Stock: 625
Unit Price: 11,01000 €
Datasheet
Cellular GPRS, GSM, LTE Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC66NB-04-STD

DigiKey Part Number
2958-BC66NB-04-STDTR-ND - Tape & Reel (TR)
2958-BC66NB-04-STDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BC66NB-04-STD
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular GPRS, GSM, LTE Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BC66NB-04-STD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
25.5kbps
Power - Output
23dBm
Sensitivity
-129dBm
Serial Interfaces
ADC, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
MT2625DA
Memory Size
-
Voltage - Supply
2.1V ~ 3.63V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes