MFR Recommended

BC66NB-04-STD | |
|---|---|
DigiKey Part Number | 2958-BC66NB-04-STDTR-ND - Tape & Reel (TR) 2958-BC66NB-04-STDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC66NB-04-STD |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular GPRS, GSM, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BC66NB-04-STD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 25.5kbps | |
Power - Output | 23dBm | |
Sensitivity | -129dBm | |
Serial Interfaces | ADC, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MT2625DA | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.63V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |


