
VLM-940-01 LPA | |
|---|---|
DigiKey Part Number | 100-VLM-940-01LPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-940-01 LPA |
Description | 940NM, IR INDUSTRIAL USE LASER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 940nm 3.5mW 2.6V ~ 6V 40mA Cylinder (10.5mm Dia) |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Quarton Inc. | Voltage - Input 2.6V ~ 6V |
Series | Current Rating (Amps) 40mA |
Packaging Bag | Power (Watts) 3.5mW |
Part Status Active | Package / Case Cylinder (10.5mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,41000 € | 79,41 € |
| Unit Price without VAT: | 79,41000 € |
|---|---|
| Unit Price with VAT: | 96,08610 € |

