


Q2-F2XYG-2-08-QB6IN-3 | |
|---|---|
DigiKey Part Number | Q2-F2XYG-2-08-QB6IN-3-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F2XYG-2-08-QB6IN-3 |
Description | HEATSHRINK 2"-6" YLLW/GREEN |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Yellow, Green 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |
Inner Diameter - Recovered 1.000" (25.40mm) |

