
FMA1-12025WBHW12 | |
|---|---|
DigiKey Part Number | Q1277-ND |
Manufacturer | |
Manufacturer Product Number | FMA1-12025WBHW12 |
Description | EC FAN, 120X120X25MM, 2-BALL BEA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 79.4 CFM (2.22m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 44.8dB(A) |
Manufacturer Qualtek | Power (Watts) 6.00W |
Series | RPM 3000 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Voltage - Rated 100 ~ 240VAC | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus |
Width 25.00mm | Current Rating (Amps) 0.100A |
Air Flow 79.4 CFM (2.22m³/min) | Material - Frame Plastic |
Static Pressure 0.175 in H2O (43.7 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
Features Electronic Commutation (EC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,01000 € | 25,01 € |
| 10 | 20,09700 € | 200,97 € |
| 25 | 18,29440 € | 457,36 € |
| 60 | 16,69183 € | 1.001,51 € |
| 120 | 15,87192 € | 1.904,63 € |
| Unit Price without VAT: | 25,01000 € |
|---|---|
| Unit Price with VAT: | 30,26210 € |

