


FDA2-28080NBHK4F | |
|---|---|
DigiKey Part Number | Q877-ND |
Manufacturer | |
Manufacturer Product Number | FDA2-28080NBHK4F |
Description | FAN AXIAL 280X80MM BALL 115VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 320mm L x 320mm H Ball 1150.0 CFM (32.20m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 320mm L x 320mm H | |
Width | 80.00mm | |
Air Flow | 1150.0 CFM (32.20m³/min) | |
Static Pressure | 0.807 in H2O (201.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 73.0dB(A) | |
Power (Watts) | 136W | |
RPM | 2900 RPM | |
Termination | Terminal Block | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 6.7 lbs (3 kg) | |
Current Rating (Amps) | 1.20A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,59000 € | 197,59 € |
| 12 | 153,53167 € | 1.842,38 € |
| 30 | 141,76233 € | 4.252,87 € |
| Unit Price without VAT: | 197,59000 € |
|---|---|
| Unit Price with VAT: | 239,08390 € |

