Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sleeve 4.5 CFM (0.126m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-04020BSAW11

DigiKey Part Number
FAD1-04020BSAW11-ND
Manufacturer
Manufacturer Product Number
FAD1-04020BSAW11
Description
FAN AXIAL 40X20MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sleeve 4.5 CFM (0.126m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
17.5dB(A)
Mfr
Power (Watts)
450 mW
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.062 lb (28.12 g)
Width
20.00mm
Current Rating (Amps)
0.090A
Air Flow
4.5 CFM (0.126m³/min)
Voltage Range
4.5 ~ 5.5VDC
Static Pressure
0.080 in H2O (19.9 Pa)
Material - Frame
Plastic
Bearing Type
Sleeve
Material - Blade
Plastic
Fan Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.