Fan Tubeaxial 5VDC Square - 30mm L x 30mm H 1 Ball/1 Sleeve 4.0 CFM (0.112m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-03010BAHW11

DigiKey Part Number
FAD1-03010BAHW11-ND
Manufacturer
Manufacturer Product Number
FAD1-03010BAHW11
Description
FAN AXIAL 30X10MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H 1 Ball/1 Sleeve 4.0 CFM (0.112m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
10.00mm
Air Flow
4.0 CFM (0.112m³/min)
Static Pressure
0.200 in H2O (49.8 Pa)
Bearing Type
1 Ball/1 Sleeve
Fan Type
Features
-
Noise
34.0dB(A)
Power (Watts)
475 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.018 lb (8.16 g)
Current Rating (Amps)
0.095A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.