Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




701W-15/06 | |
|---|---|
DigiKey Part Number | 701W-15/06-ND |
Manufacturer | |
Manufacturer Product Number | 701W-15/06 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Qualtek | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In; Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.20mm x 19.70mm |
Connector Type Receptacle, Male Blades | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 10A | Approval Agency CCC, CSA, UL, VDE |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PX0575/10/PC | Bulgin | 142 | 708-1634-ND | 3,20000 € | Parametric Equivalent |
| PX0575/15/PC | Bulgin | 592 | 708-2622-ND | 3,20000 € | Parametric Equivalent |
| PX0575/30/PC | Bulgin | 156 | 708-2960-ND | 3,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,69350 € | 69,35 € |
| Unit Price without VAT: | 0,69350 € |
|---|---|
| Unit Price with VAT: | 0,83914 € |




