USB 2.0 Cable A Female to Micro B Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Female to Micro B Male 1.64' (500.0mm) Shielded
USB Cables Video, 2.0, 3.0, 3.1 gen 2

3021068-005M

DigiKey Part Number
Q1116-ND
Manufacturer
Manufacturer Product Number
3021068-005M
Description
CBL USB2.0 A RCP-MCR B PLG 1.64'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to Micro B Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,72000 €2,72 €
102,31000 €23,10 €
252,16520 €54,13 €
502,06160 €103,08 €
1001,96320 €196,32 €
3601,79350 €645,66 €
7201,70790 €1.229,69 €
1.0801,65976 €1.792,54 €
2.5201,56352 €3.940,07 €
Manufacturers Standard Package
Unit Price without VAT:2,72000 €
Unit Price with VAT:3,29120 €