172mm Dia Fan Replacement Filter Element Foam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172mm Dia Fan Replacement Filter Element Foam
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

09650-M/100

DigiKey Part Number
09650-M/100-ND
Manufacturer
Manufacturer Product Number
09650-M/100
Description
FILTER FAN ELEM 150MM 100PPI 1=1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
172mm Dia Fan Replacement Filter Element Foam
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Replacement Filter Element
Fits Fan Size
172mm Dia
For Use With/Related Products
-
Features
-
Material
Foam
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Factory Stock: 2.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,66500 €6,65 €
250,61120 €15,28 €
500,57200 €28,60 €
1000,53370 €53,37 €
2500,48576 €121,44 €
5000,45176 €225,88 €
1.0000,42514 €425,14 €
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,96800 €