
QBLP655R-RAG | |
|---|---|
DigiKey Part Number | 1516-1375-2-ND - Tape & Reel (TR) 1516-1375-1-ND - Cut Tape (CT) 1516-1375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP655R-RAG |
Description | LED RED/YLW-GRN CLEAR 1205 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow-Green 623nm Red, 571nm Yellow-Green LED Indication - Discrete 2V Red, 2V Yellow-Green 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655R-RAG Models |
Category | Lens Size 1.20mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 2V Yellow-Green |
Series | Current - Test 20mA Red, 20mA Yellow-Green |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 4-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.20mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Square with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,14740 € | 14,74 € |
| 500 | 0,11976 € | 59,88 € |
| 1.000 | 0,11063 € | 110,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09887 € | 296,61 € |
| 6.000 | 0,09287 € | 557,22 € |
| 9.000 | 0,08979 € | 808,11 € |
| 15.000 | 0,08631 € | 1.294,65 € |
| 21.000 | 0,08423 € | 1.768,83 € |
| 30.000 | 0,08221 € | 2.466,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

