
QBLP655-IB | |
|---|---|
DigiKey Part Number | 1516-1098-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP655-IB |
Description | LED BLUE CLEAR 1205 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655-IB Models |
Category | Lens Size 1.20mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.20mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Square with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08035 € | 241,05 € |
| 6.000 | 0,07588 € | 455,28 € |
| 15.000 | 0,06919 € | 1.037,85 € |
| 30.000 | 0,06472 € | 1.941,60 € |
| 75.000 | 0,05937 € | 4.452,75 € |
| Unit Price without VAT: | 0,08035 € |
|---|---|
| Unit Price with VAT: | 0,09722 € |

