
QBLP650-IB | |
|---|---|
DigiKey Part Number | QBLP650-IB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP650-IB |
Description | LED BLUE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 475nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP650-IB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07537 € | 226,11 € |
| 6.000 | 0,07118 € | 427,08 € |
| 15.000 | 0,06490 € | 973,50 € |
| 30.000 | 0,06071 € | 1.821,30 € |
| 75.000 | 0,05569 € | 4.176,75 € |
| 150.000 | 0,05339 € | 8.008,50 € |
| Unit Price without VAT: | 0,07537 € |
|---|---|
| Unit Price with VAT: | 0,09120 € |

