
QBLP612-AG | |
|---|---|
DigiKey Part Number | 1516-1154-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP612-AG |
Description | LED YLW-GRN CLEAR 0802 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP612-AG Models |
Category | Lens Size 1.70mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 150° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.10mm L x 1.00mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06197 € | 247,88 € |
| 8.000 | 0,05804 € | 464,32 € |
| 12.000 | 0,05603 € | 672,36 € |
| 20.000 | 0,05376 € | 1.075,20 € |
| 28.000 | 0,05240 € | 1.467,20 € |
| 40.000 | 0,05108 € | 2.043,20 € |
| Unit Price without VAT: | 0,06197 € |
|---|---|
| Unit Price with VAT: | 0,07498 € |

