New Product
Red 631nm LED Indication - Discrete 2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-2R35-2897

DigiKey Part Number
1516-QBLP595-2R35-2897TR-ND - Tape & Reel (TR)
1516-QBLP595-2R35-2897CT-ND - Cut Tape (CT)
1516-QBLP595-2R35-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-2R35-2897
Description
LED RED CLEAR 0402 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-2R35-2897 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
5mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
639nm
Configuration
Standard
Package / Case
0402 (1005 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.00mm L x 0.50mm W
Millicandela Rating
Height (Max)
0.60mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
0.70mm x 0.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP595-2R3QT Brightek (QTB)4.7211516-QBLP595-2R3CT-ND0,20000 €Parametric Equivalent
In-Stock: 4.789
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15400 €1,54 €
1000,10790 €10,79 €
5000,08682 €43,41 €
1.0000,07987 €79,87 €
2.0000,07393 €147,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06741 €337,05 €
10.0000,06333 €633,30 €
15.0000,06124 €918,60 €
25.0000,05887 €1.471,75 €
35.0000,05746 €2.011,10 €
50.0000,05609 €2.804,50 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €