
QBLP1515B-RGBA | |
|---|---|
DigiKey Part Number | 1516-1183-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP1515B-RGBA |
Description | LED RGB DIFFUSED 4PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 523nm Green, 467nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.1V Green, 3.1V Blue |
Mfr | Current - Test 10mA Red, 10mA Green, 10mA Blue |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case 4-SMD, J-Lead |
Configuration Common Anode | Supplier Device Package |
Lens Color White | Size / Dimension 1.60mm L x 1.50mm W |
Lens Transparency Diffused | Height (Max) 1.20mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |

