
QBL8RAYG60D-MP6 | |
|---|---|
DigiKey Part Number | 1516-1244-ND |
Manufacturer | |
Manufacturer Product Number | QBL8RAYG60D-MP6 |
Description | LED CBI 5MM GRN/RED RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2.0V Red 20mA Green, 20mA Red Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 30mcd Green, 20mcd Red |
Manufacturer QT Brightek (QTB) | Viewing Angle 60° |
Series | Lens Type Diffused, White |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Green, Red | Voltage Rating 2.2V Green, 2.0V Red |
Wavelength - Peak 570nm, 630nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 20mA Green, 20mA Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49800 € | 4,98 € |
| 100 | 0,36460 € | 36,46 € |
| 500 | 0,30504 € | 152,52 € |
| 1.000 | 0,28552 € | 285,52 € |
| 2.000 | 0,26893 € | 537,86 € |
| 5.000 | 0,25080 € | 1.254,00 € |
| 10.000 | 0,23950 € | 2.395,00 € |
| 25.000 | 0,22718 € | 5.679,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

