Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) 20-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBDS200R

DigiKey Part Number
1516-1023-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QBDS200R
Description
DISPLAY 7-SEG 0.2" DBL RED 20SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) 20-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Pin
Common Anode
Manufacturer
QT Brightek (QTB)
Color
Red
Series
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tape & Reel (TR)
Current - Test
20mA
Part Status
Active
Millicandela Rating
20mcd
Number of Characters
2
Wavelength - Peak
625nm
Size / Dimension
0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm)
Power Dissipation (Max)
70mW
Digit/Alpha Size
0.20" (5.08mm)
Package / Case
20-SMD, No Lead
Display Type
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002,29430 €229,43 €
2002,16965 €433,93 €
3002,10573 €631,72 €
5002,03358 €1.016,79 €
7002,02871 €1.420,10 €
Manufacturers Standard Package
Unit Price without VAT:2,29430 €
Unit Price with VAT:2,77610 €