
FLP-6060-030-WW | |
|---|---|
DigiKey Part Number | 1516-1004-ND |
Manufacturer | |
Manufacturer Product Number | FLP-6060-030-WW |
Description | LED ENG WARM WHT SQUARE 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Warm Square, Plug and Play |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Manufacturer QT Brightek (QTB) | Viewing Angle 111° |
Packaging Box | Size / Dimension 598.00mm L x 598.00mm W |
Part Status Obsolete | Height 18.50mm |
Type LED Engine | Light Emitting Surface (LES) 550.00mm L x 550.00mm W |
Color White, Warm | Lens Type Flat |
CCT (K) 2700K | Base Product Number |
Configuration Square, Plug and Play |

