
QT325S-19.200MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-19.200MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT325S-19.200MAHJ-TCT-ND - Cut Tape (CT) 4981-QT325S-19.200MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-19.200MAHJ-T |
Description | 3.2X2.5 30PPM @25C 30PPM (-40 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,31200 € | 7,80 € |
| 50 | 0,29940 € | 14,97 € |
| 100 | 0,28700 € | 28,70 € |
| 250 | 0,27144 € | 67,86 € |
| 500 | 0,26020 € | 130,10 € |
| 1.000 | 0,24944 € | 249,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23328 € | 699,84 € |
| 6.000 | 0,22363 € | 1.341,78 € |
| 9.000 | 0,21818 € | 1.963,62 € |
| 15.000 | 0,21150 € | 3.172,50 € |
| 21.000 | 0,20721 € | 4.351,41 € |
| 30.000 | 0,20277 € | 6.083,10 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

