
QPA3390PCBA-410 | |
|---|---|
DigiKey Part Number | 2312-QPA3390PCBA-410-ND |
Manufacturer | |
Manufacturer Product Number | QPA3390PCBA-410 |
Description | MCM, 24V, 12.5W, 1.8GHZ, 23DB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | QPA3390 - Amplifier 45MHz ~ 1.794GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 45MHz ~ 1.794GHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part QPA3390 |
Part Status Active | RF Frequency 45MHz ~ 1.794GHz |
Type Amplifier | Function Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,48000 € | 212,48 € |
| Unit Price without VAT: | 212,48000 € |
|---|---|
| Unit Price with VAT: | 257,10080 € |

