RF ANTENNA LTE Molded SMA Male Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA LTE Molded SMA Male Chassis Mount
PulseLarsen Antennas Video
Introduction to Embedded Antennas Q&A part 1

WA700/2700SMA

DigiKey Part Number
553-WA700/2700SMA-ND
Manufacturer
Manufacturer Product Number
WA700/2700SMA
Description
RF ANT MOLDED SMA MALE CHAS MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Molded SMA Male Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2.5
Manufacturer
Pulse Electronics
Gain
2.5dBi, 3.5dBi
Packaging
Bulk
Power - Max
2 W
Part Status
Active
Features
Cable - 1m
RF Family/Standard
Cellular
Termination
SMA Male
Frequency Group
Wide Band
Mounting Type
Chassis Mount
Frequency Range
700MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.11GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz
Height (Max)
0.201" (5.10mm)
Antenna Type
Molded
Applications
LTE
Number of Bands
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1107,13000 €107,13 €
1090,18400 €901,84 €
2585,95280 €2.148,82 €
10081,30420 €8.130,42 €
Manufacturers Standard Package
Unit Price without VAT:107,13000 €
Unit Price with VAT:129,62730 €