RF ANTENNA Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount
PulseLarsen Antennas Video
Introduction to Embedded Antennas Q&A part 1

W3000

DigiKey Part Number
553-2577-2-ND - Tape & Reel (TR)
553-2577-1-ND - Cut Tape (CT)
553-2577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3000
Description
RF ANT 868MHZ/1.575GHZ CHIP SLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
W3000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
868MHz, 1.575GHz, 2.4GHz
Frequency Range
858MHz ~ 878MHz, 1.565GHz ~ 1.585GHz, 2.4GHz ~ 2.483GHz
Antenna Type
Chip
Number of Bands
3
VSWR
-
Return Loss
-10dB, -12dB, -12dB
Gain
-1.4dBi, 2dBi, 2.5dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.063" (1.60mm)
Applications
Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.958
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,31300 €13,13 €
251,19680 €29,92 €
1001,06910 €106,91 €
2501,00808 €252,02 €
5001,00374 €501,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,91614 €1.832,28 €
4.0000,89563 €3.582,52 €
6.0000,88536 €5.312,16 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,15380 €