RF ANTENNA GSM PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GSM PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
PulseLarsen Antennas Video

W3501

DigiKey Part Number
553-2581-ND
Manufacturer
Manufacturer Product Number
W3501
Description
RF ANT 892MHZ/1.9GHZ PCB TRACE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
892MHz, 1.9GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-7dB, -8dB
Gain
1.5dBi, 3.75dBi
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.008" (0.20mm)
Applications
GSM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,49000 €5,49 €
104,22000 €42,20 €
253,90200 €97,55 €
1003,55250 €355,25 €
2503,38580 €846,45 €
5003,28532 €1.642,66 €
1.0003,20265 €3.202,65 €
2.5003,11536 €7.788,40 €
Unit Price without VAT:5,49000 €
Unit Price with VAT:6,64290 €