RF ANTENNA ISM Whip, Right Angle SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W1099

DigiKey Part Number
W1099-ND
Manufacturer
Manufacturer Product Number
W1099
Description
ANT EXT 470-510MHZ RA SMA MALE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Whip, Right Angle SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
VSWR
3
Series
Gain
1dBi
Packaging
Bag
Power - Max
5 W
Part Status
Active
Termination
SMA Male
RF Family/Standard
General ISM
Ingress Protection
IP42
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
490MHz
Height (Max)
5.040" (128.00mm)
Frequency Range
470MHz ~ 510MHz
Applications
ISM
Antenna Type
Whip, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
8003,95704 €3.165,63 €
Unit Price without VAT:3,95704 €
Unit Price with VAT:4,78802 €