
23Z109SMNL | |
|---|---|
DigiKey Part Number | 23Z109SMNL-ND |
Manufacturer | |
Manufacturer Product Number | 23Z109SMNL |
Description | CMC 10LN SMD |
Customer Reference | |
Detailed Description | 10 Line Common Mode Choke Surface Mount DCR 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 10 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.600" L x 0.295" W (15.24mm x 7.50mm) | |
Height (Max) | 0.220" (5.59mm) | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) |

