
TX1099NL | |
|---|---|
DigiKey Part Number | 553-1920-5-ND |
Manufacturer | |
Manufacturer Product Number | TX1099NL |
Description | XFRMR 1CT:1:0.8/1CT:1:0.8 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:1:0.8, 1CT:1:0.8 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Dual) | |
Inductance | 1.2mH, 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1:0.8, 1CT:1:0.8 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.505" L x 0.280" W (12.83mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.04 oz (1.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,73600 € | 37,36 € |
| 40 | 3,51050 € | 140,42 € |
| 80 | 3,40225 € | 272,18 € |
| 120 | 3,34017 € | 400,82 € |
| 280 | 3,21336 € | 899,74 € |
| 520 | 3,12337 € | 1.624,15 € |
| 1.000 | 3,03066 € | 3.030,66 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 5,00940 € |

