2 Line Common Mode Choke Surface Mount 12A DCR 5.3mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM9407.404NLT

DigiKey Part Number
553-PM9407.404NLTTR-ND - Tape & Reel (TR)
553-PM9407.404NLTCT-ND - Cut Tape (CT)
553-PM9407.404NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM9407.404NLT
Description
CMC 12A 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 12A DCR 5.3mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
12A
DC Resistance (DCR) (Max)
5.3mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.961" L x 0.850" W (24.40mm x 21.60mm)
Height (Max)
0.665" (16.90mm)
Package / Case
Horizontal, 11 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,40000 €4,40 €
103,61900 €36,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5602,57279 €1.440,76 €
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,32400 €