
PM9407.404NLT | |
|---|---|
DigiKey Part Number | 553-PM9407.404NLTTR-ND - Tape & Reel (TR) 553-PM9407.404NLTCT-ND - Cut Tape (CT) 553-PM9407.404NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM9407.404NLT |
Description | CMC 12A 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 12A DCR 5.3mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 5.3mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.961" L x 0.850" W (24.40mm x 21.60mm) | |
Height (Max) | 0.665" (16.90mm) | |
Package / Case | Horizontal, 11 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,57400 € | 35,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 2,54080 € | 1.422,85 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,25140 € |

