MFG_PH9384
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_PH9384
IATF Certified Push-Pull Transformers

PH9384.089NLT

DigiKey Part Number
553-3978-2-ND - Tape & Reel (TR)
553-3978-1-ND - Cut Tape (CT)
553-3978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9384.089NLT
Description
TRANSFORMER 538UH MAX253 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PH9384.089NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Inductance
538 µH
For Use With/Related Products
MAX253
Mounting Type
Surface Mount
Size / Dimension
0.492" L x 0.362" W (12.50mm x 9.20mm)
Height - Seated (Max)
0.299" (7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 791
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,83700 €18,37 €
251,76360 €44,09 €
501,71020 €85,51 €
1001,65810 €165,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,55770 €623,08 €
8001,50941 €1.207,53 €
1.2001,48174 €1.778,09 €
2.0001,44751 €2.895,02 €
2.8001,42533 €3.990,92 €
4.0001,40214 €5.608,56 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,45630 €