
PH9278NLT | |
|---|---|
DigiKey Part Number | PH9278NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PH9278NLT |
Description | XFMR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation |
Datasheet | Datasheet |
EDA/CAD Models | PH9278NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Size / Dimension | 1.055" L x 1.319" W (26.80mm x 33.50mm) | |
Height - Seated (Max) | 0.730" (18.55mm) | |
Footprint | 1.055" L x 1.319" W (26.80mm x 33.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 11,36185 € | 1.533,85 € |
| Unit Price without VAT: | 11,36185 € |
|---|---|
| Unit Price with VAT: | 13,74784 € |

