


PG1096.183NLT | |
|---|---|
DigiKey Part Number | 553-3727-2-ND - Tape & Reel (TR) 553-3727-1-ND - Cut Tape (CT) 553-3727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG1096.183NLT |
Description | FIXED IND 16UH 18.5A 5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 µH Unshielded Wirewound Inductor 18.5 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG1096.183NLT Models |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 1.024" L x 1.024" W (26.00mm x 26.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.583" (14.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,85100 € | 38,51 € |
| 25 | 3,42320 € | 85,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 3,23300 € | 193,98 € |
| 120 | 2,99533 € | 359,44 € |
| 300 | 2,94777 € | 884,33 € |
| 600 | 2,85268 € | 1.711,61 € |
| 1.500 | 2,66250 € | 3.993,75 € |
| 3.000 | 2,52937 € | 7.588,11 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,74750 € |

