
PG0434.401NL | |
|---|---|
DigiKey Part Number | 553-3106-ND |
Manufacturer | |
Manufacturer Product Number | PG0434.401NL |
Description | FIXED IND 450NH 45A 0.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 450 nH Shielded Wirewound Inductor 45 A 0.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.571" L x 0.512" W (14.50mm x 13.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1,69567 € | 203,48 € |
| 240 | 1,59900 € | 383,76 € |
| 360 | 1,54506 € | 556,22 € |
| 600 | 1,47972 € | 887,83 € |
| 840 | 1,43824 € | 1.208,12 € |
| 1.200 | 1,39558 € | 1.674,70 € |
| 3.000 | 1,34922 € | 4.047,66 € |
| Unit Price without VAT: | 1,69567 € |
|---|---|
| Unit Price with VAT: | 2,05176 € |

