
PG0434.142NL | |
|---|---|
DigiKey Part Number | 553-3103-ND |
Manufacturer | |
Manufacturer Product Number | PG0434.142NL |
Description | FIXED IND 1.4UH 27A 2.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.4 µH Shielded Wirewound Inductor 27 A 2.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0434.142NL Models |
Category | Current - Saturation (Isat) 28A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.1mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.571" L x 0.512" W (14.50mm x 13.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSBL1265-150M | CODACA | 17 | 4044-CSBL1265-150MCT-ND | 2,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1,51433 € | 181,72 € |
| 240 | 1,42796 € | 342,71 € |
| 360 | 1,37975 € | 496,71 € |
| 600 | 1,32137 € | 792,82 € |
| 840 | 1,28432 € | 1.078,83 € |
| 1.200 | 1,24621 € | 1.495,45 € |
| 3.000 | 1,18986 € | 3.569,58 € |
| Unit Price without VAT: | 1,51433 € |
|---|---|
| Unit Price with VAT: | 1,83234 € |

