
PG0426.331NLT | |
|---|---|
DigiKey Part Number | 553-PG0426.331NLTTR-ND - Tape & Reel (TR) 553-PG0426.331NLTCT-ND - Cut Tape (CT) 553-PG0426.331NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0426.331NLT |
Description | FIXED IND 330NH 20A 3.4 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 20 A 3.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0426.331NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,66900 € | 16,69 € |
| 100 | 1,37270 € | 137,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,09781 € | 1.536,93 € |
| 2.800 | 1,03546 € | 2.899,29 € |
| 4.200 | 1,00395 € | 4.216,59 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,45630 € |

