
PG0077.401NLT | |
|---|---|
DigiKey Part Number | 553-3855-2-ND - Tape & Reel (TR) 553-3855-1-ND - Cut Tape (CT) 553-3855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0077.401NLT |
Description | FIXED IND 450NH 45A 0.8 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 450 nH Unshielded Inductor 45 A 0.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0077.401NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 95°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.551" L x 0.512" W (14.00mm x 13.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,99100 € | 19,91 € |
| 100 | 1,63780 € | 163,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,49220 € | 447,66 € |
| 600 | 1,40720 € | 844,32 € |
| 900 | 1,35978 € | 1.223,80 € |
| 1.500 | 1,30239 € | 1.953,58 € |
| 2.100 | 1,26596 € | 2.658,52 € |
| 3.000 | 1,22848 € | 3.685,44 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,92820 € |


