1.4 µH Unshielded Inductor 27 A 2.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0077.142NLT

DigiKey Part Number
553-PG0077.142NLTTR-ND - Tape & Reel (TR)
553-PG0077.142NLTCT-ND - Cut Tape (CT)
553-PG0077.142NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG0077.142NLT
Description
FIXED IND 1.4UH 27A 2.1 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.4 µH Unshielded Inductor 27 A 2.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0077.142NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Unshielded
DC Resistance (DCR)
2.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 95°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.551" L x 0.512" W (14.00mm x 13.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,49220 €447,66 €
6001,40720 €844,32 €
9001,35978 €1.223,80 €
1.5001,30239 €1.953,58 €
2.1001,26596 €2.658,52 €
3.0001,22848 €3.685,44 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,91500 €19,15 €
1001,57480 €157,48 €
Digi-Reel®
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,99100 €19,91 €
1001,63780 €163,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,81930 €