


PF0601.123NL | |
|---|---|
DigiKey Part Number | 553-3643-ND |
Manufacturer | |
Manufacturer Product Number | PF0601.123NL |
Description | FIXED IND 12UH 1A 140 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Wirewound Inductor 1 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0601.123NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.272" L x 0.256" W (6.90mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,88400 € | 8,84 € |
| 140 | 0,70664 € | 98,93 € |
| 1.120 | 0,59239 € | 663,48 € |
| 5.040 | 0,52169 € | 2.629,32 € |
| 10.080 | 0,49485 € | 4.988,09 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

