PF0581.103NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 630
Unit Price: 0,76000 €
Datasheet
10 µH Unshielded Wirewound Inductor 2.5 A 43mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0581.103NLT

DigiKey Part Number
PF0581.103NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PF0581.103NLT
Description
FIXED IND 10UH 2.5A 43 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 2.5 A 43mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0581.103NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Unshielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.406" L x 0.367" W (10.32mm x 9.32mm)
Height - Seated (Max)
0.174" (4.42mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.7000,59487 €1.606,15 €
Unit Price without VAT:0,59487 €
Unit Price with VAT:0,71979 €