
PF0560.522NLT | |
|---|---|
DigiKey Part Number | 553-1748-2-ND - Tape & Reel (TR) 553-1748-1-ND - Cut Tape (CT) 553-1748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0560.522NLT |
Description | FIXED IND 5.2UH 5.4A 22 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.2 µH Shielded Wirewound Inductor 5.4 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0560.522NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22mOhm Max |
Series | Frequency - Self Resonant 34MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.409" L x 0.406" W (10.40mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 5.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,00100 € | 10,01 € |
| 100 | 0,82330 € | 82,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | 0,70524 € | 437,25 € |
| 1.240 | 0,66506 € | 824,67 € |
| 1.860 | 0,64265 € | 1.195,33 € |
| 3.100 | 0,61551 € | 1.908,08 € |
| 4.340 | 0,59828 € | 2.596,54 € |
| 6.200 | 0,58056 € | 3.599,47 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,47620 € |


