
PF0560.473NL | |
|---|---|
DigiKey Part Number | 553-3055-ND |
Manufacturer | |
Manufacturer Product Number | PF0560.473NL |
Description | FIXED IND 47UH 1.9A 128 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 1.9 A 128mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 128mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.406" W (10.40mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 0,77411 € | 69,67 € |
| 180 | 0,72978 € | 131,36 € |
| 270 | 0,70511 € | 190,38 € |
| 450 | 0,67522 € | 303,85 € |
| 630 | 0,65625 € | 413,44 € |
| 900 | 0,63673 € | 573,06 € |
| 2.250 | 0,58926 € | 1.325,84 € |
| 4.500 | 0,55577 € | 2.500,97 € |
| 9.000 | 0,54863 € | 4.937,67 € |
| Unit Price without VAT: | 0,77411 € |
|---|---|
| Unit Price with VAT: | 0,93667 € |

