Shielded 2 Coil Inductor Array 270 µH Inductance - Connected in Series 68 µH Inductance - Connected in Parallel 100mOhm Max DC Resistance (DCR) - Parallel 2.8 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0552.683NL

DigiKey Part Number
553-3632-ND
Manufacturer
Manufacturer Product Number
PF0552.683NL
Description
INDUCT ARRAY 2 COIL 68UH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 270 µH Inductance - Connected in Series 68 µH Inductance - Connected in Parallel 100mOhm Max DC Resistance (DCR) - Parallel 2.8 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
2.7 A
Manufacturer
Pulse Electronics
Current Saturation - Series
1.4 A
Series
DC Resistance (DCR) - Parallel
100mOhm Max
Packaging
Tray
DC Resistance (DCR) - Series
400mOhm Max
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
68 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
270 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
2.8 A
Height
0.236" (6.00mm)
Current Rating - Series
1.4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 410
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
601,07100 €64,26 €
1201,00983 €121,18 €
1800,97561 €175,61 €
3000,93430 €280,29 €
4200,90805 €381,38 €
6000,88103 €528,62 €
1.5000,81534 €1.223,01 €
3.0000,76900 €2.307,00 €
6.0000,75854 €4.551,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,07100 €
Unit Price with VAT:1,29591 €