PF0552.102NLT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 1,23000 €
Datasheet
Shielded 2 Coil Inductor Array 3.6 µH Inductance - Connected in Series 910 nH Inductance - Connected in Parallel 2.4mOhm Max DC Resistance (DCR) - Parallel 12.9 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0552.102NLT

DigiKey Part Number
PF0552.102NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PF0552.102NLT
Description
INDUCT ARRAY 2 COIL 910NH SMD
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 3.6 µH Inductance - Connected in Series 910 nH Inductance - Connected in Parallel 2.4mOhm Max DC Resistance (DCR) - Parallel 12.9 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
910 nH
Inductance - Connected In Series
3.6 µH
Tolerance
±20%
Current Rating - Parallel
12.9 A
Current Rating - Series
6.5 A
Current Saturation - Parallel
24 A
Current Saturation - Series
11.8 A
DC Resistance (DCR) - Parallel
2.4mOhm Max
DC Resistance (DCR) - Series
9.6mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.