
PE-65861NL | |
|---|---|
DigiKey Part Number | 553-1440-ND |
Manufacturer | |
Manufacturer Product Number | PE-65861NL |
Description | TRANSFORMER TELECOM DUAL T1/E2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2CT, 1CT:2CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Dual) | |
Inductance | 1.2mH, 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2CT, 1CT:2CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.505" L x 0.280" W (12.83mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.14 oz (3.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,66800 € | 36,68 € |
| 40 | 3,44700 € | 137,88 € |
| 80 | 3,34038 € | 267,23 € |
| 120 | 3,27942 € | 393,53 € |
| 280 | 3,15496 € | 883,39 € |
| 520 | 3,06663 € | 1.594,65 € |
| 1.000 | 2,97563 € | 2.975,63 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,91260 € |

