
PE-65857NLT | |
|---|---|
DigiKey Part Number | 553-2164-2-ND - Tape & Reel (TR) 553-2164-1-ND - Cut Tape (CT) 553-2164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-65857NLT |
Description | CMC 4LN SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-65857NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 220mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.475" L x 0.475" W (12.07mm x 12.07mm) | |
Height (Max) | 0.340" (8.64mm) | |
Package / Case | Vertical, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,85500 € | 38,55 € |
| 25 | 3,70040 € | 92,51 € |
| 50 | 3,58660 € | 179,33 € |
| 100 | 3,47550 € | 347,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,53320 € | 883,30 € |
| 500 | 3,42258 € | 1.711,29 € |
| 750 | 3,35927 € | 2.519,45 € |
| 1.250 | 3,28098 € | 4.101,23 € |
| 1.750 | 3,23028 € | 5.652,99 € |
| 2.500 | 3,17728 € | 7.943,20 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,16670 € |

