
PE-54036SNL | |
|---|---|
DigiKey Part Number | 553-1419-ND |
Manufacturer | |
Manufacturer Product Number | PE-54036SNL |
Description | FIXED IND 168UH 1.81A 180 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 168 µH Shielded Toroidal Inductor 1.81 A 180mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.940" L x 0.940" W (23.88mm x 23.88mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 20 | 2,35350 € | 47,07 € |
| 40 | 2,21900 € | 88,76 € |
| 60 | 2,14383 € | 128,63 € |
| 100 | 2,05300 € | 205,30 € |
| 260 | 1,89338 € | 492,28 € |
| 500 | 1,79150 € | 895,75 € |
| 1.000 | 1,68963 € | 1.689,63 € |
| 2.500 | 1,63783 € | 4.094,57 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,67840 € |

