173 µH Shielded Toroidal Inductor 540 mA 600mOhm Radial, Vertical - Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53819NL

DigiKey Part Number
553-1589-5-ND
Manufacturer
Manufacturer Product Number
PE-53819NL
Description
FIXED IND 173UH 540MA 600 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
173 µH Shielded Toroidal Inductor 540 mA 600mOhm Radial, Vertical - Corner Terminals
Datasheet
 Datasheet
EDA/CAD Models
PE-53819NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
600mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical - Corner Terminals
Supplier Device Package
-
Size / Dimension
0.495" L x 0.495" W (12.57mm x 12.57mm)
Height - Seated (Max)
0.375" (9.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,79100 €17,91 €
401,59175 €63,67 €
801,50063 €120,05 €
1201,45000 €174,00 €
2801,34950 €377,86 €
5201,28058 €665,90 €
1.0001,21170 €1.211,70 €
2.5201,12079 €2.824,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,63780 €