16.2 µH Unshielded Toroidal Inductor 2.7 A 72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53632NL

DigiKey Part Number
553-1377-ND
Manufacturer
Manufacturer Product Number
PE-53632NL
Description
FIXED IND 16.2UH 2.7A 72 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16.2 µH Unshielded Toroidal Inductor 2.7 A 72mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.570" L x 0.565" W (14.48mm x 14.35mm)
Height - Seated (Max)
0.360" (9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5001,09520 €1.642,80 €
Unit Price without VAT:1,09520 €
Unit Price with VAT:1,32519 €