
PE-53117NL | |
|---|---|
DigiKey Part Number | 553-1573-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-53117NL |
Description | FIXED IND 330UH 3A 150 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Toroidal Inductor 3 A 150mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PE-53117NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.300" L x 0.700" W (33.02mm x 17.78mm) | |
Height - Seated (Max) | 1.400" (35.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,13900 € | 31,39 € |
| 35 | 2,82143 € | 98,75 € |
| 70 | 2,66043 € | 186,23 € |
| 105 | 2,57057 € | 269,91 € |
| 280 | 2,36571 € | 662,40 € |
| 525 | 2,24330 € | 1.177,73 € |
| 1.015 | 2,12191 € | 2.153,74 € |
| 2.520 | 2,04392 € | 5.150,68 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,62220 € |

